Tudi TC426EPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TC426EPA-TUDI |
| LCSC Part # | C54858166 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 1.5A 4.5V~18V 1.5A DIP-8 Gate Drivers |
| Datasheet | Tudi TC426EPA-TUDI |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET | |
| Quiescent Current | 6mA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 1.5A |
| Type | Description | |
|---|---|---|
| Load Type | MOSFET | |
| Quiescent Current | 6mA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 1.5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET | |
| Quiescent Current | 6mA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 1.5A |
| Type | Description | |
|---|---|---|
| Load Type | MOSFET | |
| Quiescent Current | 6mA | |
| Input Logic Level - High | 2.4V | |
| Voltage - Supply | 4.5V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 1.5A |
Help & FeedbackShow similar products (0) >
C54858166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



