PANJIT 1SMA5923-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | 1SMA5923-AU_R1_000A1 |
| LCSC Part # | C5485473 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 1 Independent 7.79V~8.61V 8.2V SMA(DO-214AC) Single Zener Diodes RoHS |
| Datasheet | PANJIT 1SMA5923-AU_R1_000A1 |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@6.5V | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 400Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@6.5V | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 400Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Low-profile SMT package
- Low leakage current, excellent stability
- High-temperature soldering: 260℃/10s at terminals
- RoHS 2.0 compliant lead-free product
- Green molding compound compliant with IEC 61249
- AEC-Q101 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1479 | $ 0.15 |
| 200+ | $ 0.059 | $ 11.80 |
| 500+ | $ 0.0571 | $ 28.55 |
| 1,000+ | $ 0.0561 | $ 56.10 |
Standard Packaging500400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@6.5V | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 400Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA(DO-214AC) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 5uA@6.5V | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 7.79V~8.61V | |
| Zener Voltage(Nom) | 8.2V | |
| Impedance(Zzk) | 400Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Low-profile SMT package
- Low leakage current, excellent stability
- High-temperature soldering: 260℃/10s at terminals
- RoHS 2.0 compliant lead-free product
- Green molding compound compliant with IEC 61249
- AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1SMA4738_R1_00001 | PANJIT | SMA(DO-214AC) | 2,100 | $ 0.1171 | ||
| 1SMA4737_R1_00001 | PANJIT | SMA(DO-214AC) | 780 | $ 0.1038 | ||
| 1SMA5923_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0645 | ||
| 1SMA4738-AU_R1_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0813 | ||
| 1SMA5922-AU_R1_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1007 | ||
| 1SMA5922_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0645 | ||
| 1SMA4737-AU_R1_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0775 |

