Nexperia 74LVC1GU04GV,125
| Manufacturer | |
| MPN | 74LVC1GU04GV,125 |
| LCSC Part # | C548470 |
| Packaging | TSOP-5 |
| Customer # | |
| Key Attributes | Unbuffered inverter |
| Datasheet | Nexperia 74LVC1GU04GV,125 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSOP-5 | |
| output type | Push-pull | |
| Logic Family | 74LVC | |
| Input Type | StandardCMOS | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.32V~4.4V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSOP-5 | |
| output type | Push-pull | |
| Logic Family | 74LVC | |
| Input Type | StandardCMOS | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.32V~4.4V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74LVC1GU04 is a single unbuffered inverter. The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment.
Features
AI Translation
- Overvoltage tolerant inputs to 5.5 V
- Wide supply voltage range from 1.65 V to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standard no. 8-1A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
AI Translation
- Linear amplifier
- In crystal oscillator design
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSOP-5 | |
| output type | Push-pull | |
| Logic Family | 74LVC | |
| Input Type | StandardCMOS | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.32V~4.4V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSOP-5 | |
| output type | Push-pull | |
| Logic Family | 74LVC | |
| Input Type | StandardCMOS | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 4ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.32V~4.4V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74LVC1GU04 is a single unbuffered inverter. The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device in a mixed 3.3 V and 5 V environment.
Features
AI Translation
- Overvoltage tolerant inputs to 5.5 V
- Wide supply voltage range from 1.65 V to 5.5 V
- High noise immunity
- ±24 mA output drive (VCC = 3.0 V)
- CMOS low power dissipation
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standard no. 8-1A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
AI Translation
- Linear amplifier
- In crystal oscillator design
C548470 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



