LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G74GM,125 product image
Images for reference only

Nexperia 74LVC1G74GM,125

Manufacturer
MPN
74LVC1G74GM,125
LCSC Part #
C548411
Packaging
XQFN-8(1.6x1.6)
Customer #
Key Attributes
1.65V~5.5V 1 1 4.1ns@5V,50pF XQFN-8(1.6x1.6) Flip Flops RoHS
DatasheetNexperia 74LVC1G74GM,125
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.056$ 0.06
10+$ 0.0453$ 0.45
30+$ 0.04$ 1.20
100+$ 0.036$ 3.60
500+$ 0.0328$ 16.40
1,000+$ 0.0312$ 31.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingXQFN-8(1.6x1.6)
Voltage - Supply1.65V~5.5V
Number of Bits per Element1
Output TypeComplementary
Operating Temperature-40℃~+125℃
Series74LVC Series
Synchronous/AsynchronousAsynchronous
Number of Elements1
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA
Setup Time-
Quiescent Current4uA
Hold Time-
Propagation Delay4.1ns@5V,50pF
Trigger TypeRising Edge

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard: JESD8-7 (1.65 V to 1.95 V)
  • JESD8-5 (2.3 V to 2.7 V)
  • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NC7SZ74L8XonsemiSimilarUFQFN-8(1.6x1.6)475$ 0.2335
74LVC1G74GM,115NexperiaSimilarXQFN-8(1.6x1.6)0$ 0.1506
NLX1G74MUTCGonsemiSimilarUQFN-8(1.6x1.6)0$ 0.2898
NL17SZ74MQ1TCGonsemiSimilarUQFN-8(1.6x1.6)0$ 0.1153
View and Compare All Alternative Parts.