onsemi 74AC240SCX
| Manufacturer | |
| MPN | 74AC240SCX |
| LCSC Part # | C5484 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal Buffer/Line Driver with 3-STATE Outputs |
| Datasheet | onsemi 74AC240SCX |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2.5V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 6ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2.5V~6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 6ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AC/ACT240 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density.
Features
AI Translation
- I<sub>CC</sub> and I<sub>0Z</sub> reduced by 50%
- Inverting 3-STATE outputs drive bus lines or buffer memory address registers
- Outputs source/sink 24 mA
- ACT240 has TTL-compatible inputs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2.5V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 6ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74AC | |
| Voltage - Supply | 2.5V~6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 40uA | |
| Propagation Delay | 6ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AC/ACT240 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density.
Features
AI Translation
- I<sub>CC</sub> and I<sub>0Z</sub> reduced by 50%
- Inverting 3-STATE outputs drive bus lines or buffer memory address registers
- Outputs source/sink 24 mA
- ACT240 has TTL-compatible inputs
C5484 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



