Nexperia 74LVC1G58GF,132
| Manufacturer | |
| MPN | 74LVC1G58GF,132 |
| LCSC Part # | C548394 |
| Packaging | XSON-6(1x1) |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 6.3ns@3V,50pF 4uA XSON-6(1x1) Gates and Inverters |
| Datasheet | Nexperia 74LVC1G58GF,132 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 6.3ns@3V,50pF | |
| Output Logic Level - Low | 550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 3;1 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 6.3ns@3V,50pF | |
| Output Logic Level - Low | 550mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 3;1 | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 6.3ns@3V,50pF | |
| Output Logic Level - Low | 550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 3;1 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | XSON-6(1x1) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 6.3ns@3V,50pF | |
| Output Logic Level - Low | 550mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 3;1 | |
| Current - Output Low(IOL) | 24mA |
Help & FeedbackShow similar products (0) >
C548394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

