LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

R+O HL4P06W

Manufacturer
R+OAsian Brands
MPN
HL4P06W
LCSC Part #
C54830644
Packaging
SOT-23-3L
Customer #
Key Attributes
1.5W 60V 4A 110mΩ@10V 1 P-Channel P-Channel SOT-23-3L Single FETs, MOSFETs
DatasheetR+O HL4P06W
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerR+O
PackagingSOT-23-3L
Output Capacitance(Coss)85pF
Ciss-Input Capacitance1.173nF
Pd - Power Dissipation1.5W
Configuration-
Drain to Source Voltage60V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)4A
Reverse Transfer Capacitance (Crss)66pF
RDS(on)110mΩ@10V
Number1 P-Channel
Gate Charge(Qg)25nC@10V
Vgs±20V
TypeP-Channel
Gate Threshold Voltage (Vgs(th))1.8V