LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC0402J685 TS product image
Images for reference only

FOJAN FRC0402J685 TS

Manufacturer
FOJANAsian Brands
MPN
FRC0402J685 TS
LCSC Part #
C54830527
Packaging
0402
Customer #
Key Attributes
6.8MΩ 62.5mW 50V Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount
DatasheetFOJAN FRC0402J685 TS
Alternative Parts1
In-Stock: 8,900
8,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0014$ 0.14
1,000+$ 0.001$ 1.00
3,000+$ 0.0009$ 2.70
10,000+$ 0.0008$ 8.00
50,000+$ 0.0007$ 35.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0402
Resistance6.8MΩ
Power(Watts)62.5mW
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0402F6804TSFOJAN04027,800$ 0.002