LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74LVC1G08GF,132

Manufacturer
MPN
74LVC1G08GF,132
LCSC Part #
C548221
Packaging
SOT891
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 4ns@4.5V,50pF 4uA SOT891 Gates and Inverters
DatasheetNexperia 74LVC1G08GF,132
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOT891
output type-
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay4ns@4.5V,50pF
Output Logic Level - Low800mV
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V;2V
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Operating Temperature-40℃~+125℃
Output Logic Level - High3.4V
Quiescent Current(Iq)4uA
Number of Channels1;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Introduction

AI Translation

The 74LVC1G08 is a single 2-input AND gate. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications. Schmitt trigger action at all inputs makes the circuit tolerant of slower input rise and fall time. This device is fully specified for partial power-down applications using IOFF. The l(OFF) circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • ±24 mA output drive (V(CC)=3.0 V)
  • CMOS low power dissipation
  • Direct interface with TTL levels
  • Overvoltage tolerant inputs to 5.5 V
  • IOFF circuitry provides partial Power-down mode operation
  • Latch-up performance ≤ 250 mA
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • Converter for 3.3 V and 5 V applications
  • Partial power-down applications