LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JXTCONN JXT-XH2.54-2PLB-P43

Manufacturer
JXTCONNAsian Brands
MPN
JXT-XH2.54-2PLB-P43
LCSC Part #
C54803317
Packaging
SMD,P=2.5mm
Customer #
Key Attributes
Surface Mount,Vertical XH 250V 2 1 2.5mm 3A -25℃~+85℃ 2P Tin Beige 1x2P SMD,P=2.5mm Headers, Male Pins
DatasheetJXTCONN JXT-XH2.54-2PLB-P43
Custom CablesMOQ 1pc
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingSMD,P=2.5mm
Connector TypeSurface Mount,Vertical
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch2.5mm
Flame Retardant Rating-
Current Rating3A
Supplementary FeaturesAuxiliary Solder Pin
Operating Temperature-25℃~+85℃
Number of PINs2P
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)10mm
Pin Structure1x2P
Row Spacing-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.