LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Phoenix Contact 1828537

Manufacturer
MPN
1828537
LCSC Part #
C5480330
Packaging
-
Customer #
Key Attributes
0.14~1.5 14~30 1x6P 6P 6 1 8A 3.81mm Male Plug Green Screw Free-hanging Headers, Plugs and Sockets RoHS
DatasheetPhoenix Contact 1828537
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerPhoenix Contact
Packaging-
Wire Gauge - mm20.14~1.5
Wire Gauge - AWG14~30
Number of Positions or Pins1x6P
Number of Pins6P
Height Above Board10.4mm
Number of PINs Per Row6
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Horizontal Termination
Connection TypeScrew Connection (M2)
Voltage Rating160V
Pitch3.81mm
Connector TypeMale Plug
ColorGreen
Termination StyleScrew
Mounting TypeFree-hanging

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.