Nexperia 74LV393D,118
| Manufacturer | |
| MPN | 74LV393D,118 |
| LCSC Part # | C547971 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | Falling Edge 2 20MHz SO-14 Counters, Dividers RoHS |
| Datasheet | Nexperia 74LV393D,118 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Logic Family | 74LV | |
| Voltage - Supply | 1V~3.6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | Asynchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 14ns@3.6V,50pF | |
| Count Rate | 20MHz | |
| Features | Programmable divide ratio;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Logic Family | 74LV | |
| Voltage - Supply | 1V~3.6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | Asynchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 14ns@3.6V,50pF | |
| Count Rate | 20MHz | |
| Features | Programmable divide ratio;Reset function |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for low voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between V_CC = 2.7 V and V_CC = 3.6 V
- Typical V_OLP (output ground bounce) 0.8 V at V_CC = 3.3 V, T_amb = 25 ℃
- Typical V_OHV (output V_OH undershoot) 2 V at V_CC = 3.3 V, T_amb = 25 ℃
- Two 4-bit binary counters with individual clocks
- Divide-by any binary module up to 28 in one package
- Two master resets to clear each 4-bit counter individually
- Complies with JEDEC standard no. 7A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
Applications
AI Translation
- Low-voltage applications
- TTL input levels
- Counters
- Frequency dividers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Logic Family | 74LV | |
| Voltage - Supply | 1V~3.6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | Asynchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 14ns@3.6V,50pF | |
| Count Rate | 20MHz | |
| Features | Programmable divide ratio;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 | |
| Logic Family | 74LV | |
| Voltage - Supply | 1V~3.6V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | Asynchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 2 | |
| Propagation Delay | 14ns@3.6V,50pF | |
| Count Rate | 20MHz | |
| Features | Programmable divide ratio;Reset function |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for low voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between V_CC = 2.7 V and V_CC = 3.6 V
- Typical V_OLP (output ground bounce) 0.8 V at V_CC = 3.3 V, T_amb = 25 ℃
- Typical V_OHV (output V_OH undershoot) 2 V at V_CC = 3.3 V, T_amb = 25 ℃
- Two 4-bit binary counters with individual clocks
- Divide-by any binary module up to 28 in one package
- Two master resets to clear each 4-bit counter individually
- Complies with JEDEC standard no. 7A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
Applications
AI Translation
- Low-voltage applications
- TTL input levels
- Counters
- Frequency dividers
C547971 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



