muRata 12LRS335C
| Manufacturer | |
| MPN | 12LRS335C |
| LCSC Part # | C5479696 |
| Packaging | Through Hole-4P,D10.5xL8.5mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3mH 200mA 8.7Ω Through Hole-4P,D10.5xL8.5mm |
| Datasheet | muRata 12LRS335C |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole-4P,D10.5xL8.5mm | |
| Current Rating | 200mA | |
| Inductance | 3.3mH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 8.7Ω | |
| Application Grade | Industrial grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole-4P,D10.5xL8.5mm | |
| Current Rating | 200mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.3mH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 8.7Ω | |
| Application Grade | Industrial grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole-4P,D10.5xL8.5mm | |
| Current Rating | 200mA | |
| Inductance | 3.3mH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 8.7Ω | |
| Application Grade | Industrial grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole-4P,D10.5xL8.5mm | |
| Current Rating | 200mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.3mH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 8.7Ω | |
| Application Grade | Industrial grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

