XUNPU FPC-0.5AZF2-20PLCR5
| Manufacturer | XUNPUAsian Brands |
| MPN | FPC-0.5AZF2-20PLCR5 |
| LCSC Part # | C54796563 |
| Packaging | SMD,P=0.5mm(Staggered Pins) |
| Customer # | |
| Key Attributes | Slide Lock -40℃~+85℃ 20P 0.5mm Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings |
| Datasheet | XUNPU FPC-0.5AZF2-20PLCR5 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 4.37mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 4.37mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1449$ 0.1015 | $ 0.51 |
| 50+ | $ 0.1153$ 0.0808 | $ 4.04 |
| 150+ | $ 0.1005$ 0.0704 | $ 10.56 |
| 1,500+ | $ 0.0894$ 0.0626 | $ 93.90 |
| 3,000+ | $ 0.0805$ 0.0564 | $ 169.20 |
| 4,500+ | $ 0.076$ 0.0532 | $ 239.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 4.37mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=0.5mm(Staggered Pins) | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 20P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 4.37mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
Help & FeedbackShow similar products (0) >
C54796563 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FPC-0.5AL-20PB | XUNPU | SMD,P=0.5mm | 135 | $ 0.2625 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



