TE Connectivity 1617028-4
| Manufacturer | |
| MPN | 1617028-4 |
| LCSC Part # | C5479493 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2A 2 Form C: 2C (DPDT-CO) Signal Relays, Up to 2 Amps |
| Datasheet | TE Connectivity 1617028-4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | - | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | - | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | - | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | - | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | Silver + Gold Plated |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 220.4113 | $ 220.41 |
| 200+ | $ 207.0101 | $ 41402.02 |
| 500+ | $ 200.0928 | $ 100046.40 |
| 1,000+ | $ 196.6754 | $ 196675.40 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | - | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ | |
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | - | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | - | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Number of Pins | - | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Width | - | |
| Contact Resistance | - | |
| Length | - | |
| Height | - | |
| Contact Rating | - | |
| Switching Voltage(Max) | - | |
| Switching Current(Max) | 2A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | - | |
| Contact Material | Silver + Gold Plated |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

