LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 17FUF82NH13 product image
Images for reference only

SIEMENS 17FUF82NH13

Manufacturer
MPN
17FUF82NH13
LCSC Part #
C5479247
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 17FUF82NH13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8032.2109$ 8032.21
200+$ 3204.9045$ 640980.90
500+$ 3097.8093$ 1548904.65
1,000+$ 3044.8906$ 3044890.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Non-reversing motor starter, Size 2, 3-phase full voltage, solid-state overload relay, OLR current range 13 - 52A, combination type, 60A fusible disconnect, 60A/600V fuse clips, NEMA Type 4/12 enclosure, outdoor weatherproof and dustproof, extra-wide enclosure

Features

AI Translation
  • Non-reversing
  • Three-phase full voltage
  • Solid-state overload relay
  • Current range 13 - 52A
  • Combination type
  • 60A fusible disconnect
  • 60A/600V fuse clip
  • NEMA Type 4/12 enclosure
  • Outdoor weatherproof and dustproof
  • Extra-wide enclosure