SIEMENS 17DUB82WF11
| Manufacturer | |
| MPN | 17DUB82WF11 |
| LCSC Part # | C5479040 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 17DUB82WF11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 1, three-phase full voltage, solid-state overload relay, overload relay current range 0.75 - 3.4A, 110V 50Hz / 120V 60Hz coil, combination type, 30A fusible disconnect, 30A/600V fuse clips, NEMA 4X Type 304 stainless steel enclosure, watertight, dusttight and corrosion resistant, extra-wide enclosure
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9230.6916 | $ 9230.69 |
| 200+ | $ 3683.1067 | $ 736621.34 |
| 500+ | $ 3560.0312 | $ 1780015.60 |
| 1,000+ | $ 3499.2162 | $ 3499216.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 1, three-phase full voltage, solid-state overload relay, overload relay current range 0.75 - 3.4A, 110V 50Hz / 120V 60Hz coil, combination type, 30A fusible disconnect, 30A/600V fuse clips, NEMA 4X Type 304 stainless steel enclosure, watertight, dusttight and corrosion resistant, extra-wide enclosure
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

