Nexperia 74LV138PW,118
| Manufacturer | |
| MPN | 74LV138PW,118 |
| LCSC Part # | C547898 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3/8 1V~5.5V 160uA 22ns@4.5V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74LV | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 1V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 12mA | |
| Propagation Delay | 22ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74LV | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 1V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 12mA | |
| Propagation Delay | 22ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 12mA |
Introduction
The 74LV138 decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The 74LV138 features three enable inputs (Y1, Y2 and E3). Every output will be HIGH unless Y1 and Y2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion of the 74LV138 to a 1-of-32 (5 to 32 lines) decoder with just four 74LV138 ICs and one inverter. The 74LV138 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess VCC.
Features
- Wide supply voltage range from 1.0 to 5.5 V
- Optimized for low voltage applications: 1.0 V to 3.6 V
- CMOS low power dissipation
- Direct interface with TTL levels
- Typical output ground bounce <0.8 V at VCC = 3.3 V and Tamb = 25 °C
- Typical HIGH-level output voltage (V0H) undershoot: >2 V at VCC = 3.3 V and Tamb = 25 °C
- Demultiplexing capability
- Multiple input enable for easy expansion
- Ideal for memory chip select decoding
- Active LOW mutually exclusive outputs
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3707 | $ 1.85 |
| 50+ | $ 0.2895 | $ 14.48 |
| 150+ | $ 0.2548 | $ 38.22 |
| 500+ | $ 0.2114 | $ 105.70 |
| 2,500+ | $ 0.192 | $ 480.00 |
| 5,000+ | $ 0.1804 | $ 902.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74LV | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 1V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 12mA | |
| Propagation Delay | 22ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74LV | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 1V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 160uA | |
| Current - Output High(IOH) | 12mA | |
| Propagation Delay | 22ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 12mA |
Introduction
The 74LV138 decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The 74LV138 features three enable inputs (Y1, Y2 and E3). Every output will be HIGH unless Y1 and Y2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion of the 74LV138 to a 1-of-32 (5 to 32 lines) decoder with just four 74LV138 ICs and one inverter. The 74LV138 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess VCC.
Features
- Wide supply voltage range from 1.0 to 5.5 V
- Optimized for low voltage applications: 1.0 V to 3.6 V
- CMOS low power dissipation
- Direct interface with TTL levels
- Typical output ground bounce <0.8 V at VCC = 3.3 V and Tamb = 25 °C
- Typical HIGH-level output voltage (V0H) undershoot: >2 V at VCC = 3.3 V and Tamb = 25 °C
- Demultiplexing capability
- Multiple input enable for easy expansion
- Ideal for memory chip select decoding
- Active LOW mutually exclusive outputs
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
C547898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



