Nexperia 74LV08PW,118
| Manufacturer | |
| MPN | 74LV08PW,118 |
| LCSC Part # | C547878 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad 2-input AND gate |
| Datasheet | Nexperia 74LV08PW,118 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 300mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 900mV~2V | |
| Logic Family | 74LV Series | |
| Output Logic Level - High | 1.8V~2V;2.5V~2.7V;2.8V~3V;4.3V~4.5V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 1V~5.5V | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~200mV;350mV~650mV | |
| Propagation Delay | 9ns@3.3V,50pF | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 300mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 900mV~2V | |
| Logic Family | 74LV Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.8V~2V;2.5V~2.7V;2.8V~3V;4.3V~4.5V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 1V~5.5V | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~200mV;350mV~650mV | |
| Propagation Delay | 9ns@3.3V,50pF | |
| Current - Output Low(IOL) | 12mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74LV08 is a quad 2-input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess VCC.
Features
AI Translation
- Wide supply voltage range from 1.0 V to 5.5 V
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Optimized for low voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Typical output ground bounce < 0.8 V at VCC = 3.3 V and Tamb = 25 °C
- Typical HIGH-level output voltage (V0H) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 °C
- Complies with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Low-voltage applications
- TTL input level compatible
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.281 | $ 0.28 |
| 10+ | $ 0.2761 | $ 2.76 |
| 30+ | $ 0.2713 | $ 8.14 |
| 100+ | $ 0.2665 | $ 26.65 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 300mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 900mV~2V | |
| Logic Family | 74LV Series | |
| Output Logic Level - High | 1.8V~2V;2.5V~2.7V;2.8V~3V;4.3V~4.5V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 1V~5.5V | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~200mV;350mV~650mV | |
| Propagation Delay | 9ns@3.3V,50pF | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 300mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 900mV~2V | |
| Logic Family | 74LV Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.8V~2V;2.5V~2.7V;2.8V~3V;4.3V~4.5V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 1V~5.5V | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~200mV;350mV~650mV | |
| Propagation Delay | 9ns@3.3V,50pF | |
| Current - Output Low(IOL) | 12mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74LV08 is a quad 2-input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess VCC.
Features
AI Translation
- Wide supply voltage range from 1.0 V to 5.5 V
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Optimized for low voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Typical output ground bounce < 0.8 V at VCC = 3.3 V and Tamb = 25 °C
- Typical HIGH-level output voltage (V0H) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 °C
- Complies with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Low-voltage applications
- TTL input level compatible
C547878 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 74LV08PW-Q100,118 | Nexperia | TSSOP-14 | 46 | $ 0.3781 |



