ORIENTAL SEMI OSH2333
| Manufacturer | ORIENTAL SEMIAsian Brands |
| MPN | OSH2333 |
| LCSC Part # | C54785550 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1.7W 12V 6A 22mΩ@4.5V 1 P-Channel P-Channel SOT-23 Single FETs, MOSFETs |
| Datasheet | ORIENTAL SEMI OSH2333 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ORIENTAL SEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 390pF | |
| Ciss-Input Capacitance | 1.12nF | |
| Pd - Power Dissipation | 1.7W | |
| Drain to Source Voltage | 12V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 300pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 11.5nC | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ORIENTAL SEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 390pF | |
| Ciss-Input Capacitance | 1.12nF | |
| Pd - Power Dissipation | 1.7W | |
| Drain to Source Voltage | 12V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 300pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 11.5nC | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ORIENTAL SEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 390pF | |
| Ciss-Input Capacitance | 1.12nF | |
| Pd - Power Dissipation | 1.7W | |
| Drain to Source Voltage | 12V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 300pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 11.5nC | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ORIENTAL SEMI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 390pF | |
| Ciss-Input Capacitance | 1.12nF | |
| Pd - Power Dissipation | 1.7W | |
| Drain to Source Voltage | 12V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6A | |
| Reverse Transfer Capacitance (Crss) | 300pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 11.5nC | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C54785550 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



