FG FG-PZ2.0-1-02PW-G1
| Manufacturer | FGAsian Brands |
| MPN | FG-PZ2.0-1-02PW-G1 |
| LCSC Part # | C54780696 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | Right Angle 2mm Square pin 2mm 4mm Gold 2P Black 1x2P 1 Through Hole,Right Angle,P=2mm Headers, Male Pins |
| Datasheet | FG FG-PZ2.0-1-02PW-G1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Insulation Height | 2mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 4mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0324$ 0.0253 | $ 0.51 |
| 200+ | $ 0.0254$ 0.0199 | $ 3.98 |
| 600+ | $ 0.0215$ 0.0168 | $ 10.08 |
| 2,000+ | $ 0.0192$ 0.0150 | $ 30.00 |
| 10,000+ | $ 0.0171$ 0.0134 | $ 134.00 |
| 20,000+ | $ 0.016$ 0.0125 | $ 250.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Insulation Height | 2mm |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 4mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Black | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



