Legend-Si LGS5602DA
| Manufacturer | Legend-SiAsian Brands |
| MPN | LGS5602DA |
| LCSC Part # | C54780277 |
| Packaging | DFN-8(2x2) |
| Customer # | |
| Key Attributes | 1A DFN-8(2x2) Battery Management |
| Datasheet | Legend-Si LGS5602DA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Legend-Si | |
| Packaging | DFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 6uA | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Operating Voltage | 4.5V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Charge Current - Max | 1A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Legend-Si | |
| Packaging | DFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 6uA |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Operating Voltage | 4.5V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Charge Current - Max | 1A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,945
2,945 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1404 | $ 0.70 |
| 50+ | $ 0.1115 | $ 5.58 |
| 150+ | $ 0.0971 | $ 14.57 |
| 500+ | $ 0.0863 | $ 43.15 |
| 3,000+ | $ 0.0776 | $ 232.80 |
| 6,000+ | $ 0.0733 | $ 439.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Legend-Si | |
| Packaging | DFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 6uA | |
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Operating Voltage | 4.5V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Charge Current - Max | 1A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Legend-Si | |
| Packaging | DFN-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 6uA |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery;LiFePO4 Battery | |
| Operating Voltage | 4.5V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Charge Current - Max | 1A |
Help & FeedbackShow similar products (0) >
C54780277 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



