Knowles 1812Y0630151KAT
| Manufacturer | |
| MPN | 1812Y0630151KAT |
| LCSC Part # | C5477790 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 150pF ±10% 63V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y0630151KAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 150pF | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 150pF | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2979 | $ 0.30 |
| 200+ | $ 0.1189 | $ 23.78 |
| 500+ | $ 0.1149 | $ 57.45 |
| 1,000+ | $ 0.113 | $ 113.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 150pF | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 150pF | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0630151KCT | Knowles | 1812 | 0 | $ 0.5344 | ||
| 1812Y0630151KCT | Knowles | 1812 | 0 | $ 0.5359 | ||
| 1812J0630151KAR | Knowles | 1812 | 0 | $ 0.8594 | ||
| 1812Y0630151KFT | Knowles | 1812 | 0 | $ 0.6818 | ||
| 1812J1000151KCT | Knowles | 1812 | 0 | $ 0.1705 | ||
| 1812Y1000151KCT | Knowles | 1812 | 0 | $ 0.2082 | ||
| 1812J1000151KFT | Knowles | 1812 | 0 | $ 0.6802 | ||
| 1812J1000151KAT | Knowles | 1812 | 0 | $ 0.8999 | ||
| 1812Y1000151KAT | Knowles | 1812 | 0 | $ 0.9277 | ||
| GA1812A151KXBAR31G | VISHAY | 1812 | 0 | $ 0.1573 | ||
| GA1812A151KXBAT31G | VISHAY | 1812 | 0 | $ 0.1602 | ||
| GA1812A151KBBAR31G | VISHAY | 1812 | 0 | $ 0.2094 | ||
| GA1812A151KBBAT31G | VISHAY | 1812 | 0 | $ 0.2125 | ||
| VJ1812A151KBBAT4X | VISHAY | 1812 | 0 | $ 0.4317 | ||
| VJ1812Y151KBBAT4X | VISHAY | 1812 | 0 | $ 2.0278 | ||
| GA1812A151KXCAT31G | VISHAY | 1812 | 0 | $ 0.1377 | ||
| GA1812A151KXCAR31G | VISHAY | 1812 | 0 | $ 0.1353 | ||
| GA1812A151KBCAT31G | VISHAY | 1812 | 0 | $ 0.1828 | ||
| GA1812A151KBCAR31G | VISHAY | 1812 | 0 | $ 0.185 | ||
| VJ1812Y151KBCAT4X | VISHAY | 1812 | 0 | $ 0.3906 |

