LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HCT540DB,112

Manufacturer
MPN
74HCT540DB,112
LCSC Part #
C547777
Packaging
SSOP-20-208mil
Customer #
Key Attributes
TTL Compatible CMOS 4.5V~5.5V 8 1 24ns@4.5V,50pF SSOP-20-208mil Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetNexperia 74HCT540DB,112
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSSOP-20-208mil
FunctionOutput enable
Input typeTTL Compatible CMOS
Current - Output High(IOH)6mA
Series74HCT
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element8
Channel TypeUnidirectional
Number of Elements1
Operating Temperature-40℃~+125℃
Quiescent Supply Current160uA
Propagation Delay24ns@4.5V,50pF

Introduction

AI Translation

The 74HC540; 74HCT540 is an 8-bit inverting buffer/line driver with 3-state outputs. The device features two output enables (OE1 and OE2). A HIGH on OEn causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Inverting outputs
  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC540: CMOS level
    • For 74HCT540: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃