Reomax SSF1500
| Manufacturer | ReomaxAsian Brands |
| MPN | SSF1500 |
| LCSC Part # | C54776467 |
| Packaging | SMD,6.1x2.5mm |
| Customer # | |
| Key Attributes | Surface Mount Fuse 5A 300V SMD,6.1x2.5mm Fuses |
| Datasheet | Reomax SSF1500 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | SMD,6.1x2.5mm | |
| Melting I2t | 55.24 | |
| Interrupt Rating | 50A@300VAC;200A@125VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 5A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | SMD,6.1x2.5mm | |
| Melting I2t | 55.24 | |
| Interrupt Rating | 50A@300VAC;200A@125VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 5A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 300V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | SMD,6.1x2.5mm | |
| Melting I2t | 55.24 | |
| Interrupt Rating | 50A@300VAC;200A@125VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 5A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | SMD,6.1x2.5mm | |
| Melting I2t | 55.24 | |
| Interrupt Rating | 50A@300VAC;200A@125VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Width | 2.5mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 5A | |
| Length | 6.1mm | |
| Voltage Rating (DC) | 300V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



