Nexperia 74HCT4053DB,118
| Manufacturer | |
| MPN | 74HCT4053DB,118 |
| LCSC Part # | C547710 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | Triple 2-channel analog multiplexer/demultiplexer |
| Datasheet | Nexperia 74HCT4053DB,118 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16 | |
| Features | Level shifting;Glitch-free switching | |
| Turn-on time | 15ns | |
| Turn-off time | 15ns | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 3 | |
| Ron | 70Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 8ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16 | |
| Features | Level shifting;Glitch-free switching | |
| Turn-on time | 15ns | |
| Turn-off time | 15ns | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Number of Channels | 3 | |
| Ron | 70Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 8ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
Introduction
The 74HC4053; 74HCT4053 is a triple single-pole double-throw analog switch (3x SPDT) suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (E) is common to all switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide analog input voltage range from -5 V to +5 V
- Complies with JEDEC standard no. 7A
- Low ON resistance: 80 Ω (typical) at VCC - VEE = 4.5 V
- 70 Ω (typical) at VCC - VEE = 6.0 V
- 60 Ω (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical ‘break before make’ built-in
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101E exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16 | |
| Features | Level shifting;Glitch-free switching | |
| Turn-on time | 15ns | |
| Turn-off time | 15ns | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 3 | |
| Ron | 70Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 8ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16 | |
| Features | Level shifting;Glitch-free switching | |
| Turn-on time | 15ns | |
| Turn-off time | 15ns | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Number of Channels | 3 | |
| Ron | 70Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 8ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
Introduction
The 74HC4053; 74HCT4053 is a triple single-pole double-throw analog switch (3x SPDT) suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (E) is common to all switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Wide analog input voltage range from -5 V to +5 V
- Complies with JEDEC standard no. 7A
- Low ON resistance: 80 Ω (typical) at VCC - VEE = 4.5 V
- 70 Ω (typical) at VCC - VEE = 6.0 V
- 60 Ω (typical) at VCC - VEE = 9.0 V
- Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
- Typical ‘break before make’ built-in
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101E exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
C547710 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

