G-Switch GT-TC041A-H0455-L1A
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC041A-H0455-L1A |
| LCSC Part # | C54770035 |
| Packaging | SMD-4P,4.7x1.6mm |
| Customer # | |
| Key Attributes | Without Bracket 4.7mm 1.6N 12V 3.5mm Square Button Surface Mount, Right Angle No SPST 50mA SMD-4P,4.7x1.6mm Tactile Switches |
| Datasheet | G-Switch GT-TC041A-H0455-L1A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,4.7x1.6mm | |
| with Bracket | Without Bracket | |
| Length | 4.7mm | |
| Operating Force | 1.6N | |
| Height | 4.55mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3.5mm | |
| Termination Style | SMD | |
| Actuator Style | Square Button | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,4.7x1.6mm | |
| with Bracket | Without Bracket | |
| Length | 4.7mm | |
| Operating Force | 1.6N | |
| Height | 4.55mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Width | 3.5mm | |
| Termination Style | SMD | |
| Actuator Style | Square Button | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2071 | $ 1.04 |
| 50+ | $ 0.1639 | $ 8.20 |
| 150+ | $ 0.1453 | $ 21.80 |
| 500+ | $ 0.1222 | $ 61.10 |
| 3,000+ | $ 0.1119 | $ 335.70 |
| 6,000+ | $ 0.1057 | $ 634.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,4.7x1.6mm | |
| with Bracket | Without Bracket | |
| Length | 4.7mm | |
| Operating Force | 1.6N | |
| Height | 4.55mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 3.5mm | |
| Termination Style | SMD | |
| Actuator Style | Square Button | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD-4P,4.7x1.6mm | |
| with Bracket | Without Bracket | |
| Length | 4.7mm | |
| Operating Force | 1.6N | |
| Height | 4.55mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Width | 3.5mm | |
| Termination Style | SMD | |
| Actuator Style | Square Button | |
| Mounting Type | Surface Mount, Right Angle | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



