LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TC051A-H050-L1 product image
  • GT-TC051A-H050-L1 thumbnail 1
  • GT-TC051A-H050-L1 thumbnail 2
  • GT-TC051A-H050-L1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC051A-H050-L1

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC051A-H050-L1
LCSC Part #
C54770022
Packaging
SMD-4P,7.1x7mm
Customer #
Key Attributes
With Bracket 7.1mm 1.6N 12V 7mm Round Button Surface Mount, Right Angle No SPST 50mA SMD-4P,7.1x7mm Tactile Switches
DatasheetG-Switch GT-TC051A-H050-L1
Alternative Parts1
In-Stock: 600
600 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1877$ 0.94
50+$ 0.1487$ 7.44
150+$ 0.132$ 19.80
650+$ 0.1111$ 72.22
2,600+$ 0.1018$ 264.68
5,200+$ 0.0963$ 500.76
Standard Packaging650/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD-4P,7.1x7mm
with BracketWith Bracket
Length7.1mm
Operating Force1.6N
Height5mm
Voltage Rating12V
Switching Life100 thousand cycles
Width7mm
Operating Temperature-40℃~+85℃
Termination StyleSMD
Actuator StyleRound Button
Mounting TypeSurface Mount, Right Angle
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
Contact Current50mA

Features

AI Translation
  • Switching life: 100,000 cycles (L1), 500,000 cycles (L5)
  • Operating temperature range: -40°C ~ +85°C
  • Rating: 50mA, 12V DC
  • Insulation resistance: 100MΩ min (100V DC)
  • Dielectric strength: 250V AC for 1 minute
  • Contact resistance: 100mΩ max
  • Travel: 0.25±0.1mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GT-TC050A-H050-L1G-SwitchSMD,7.5x7.1mm505$0.2214 $0.233