WEIDMULLER 1724720000
| Manufacturer | |
| MPN | 1724720000 |
| LCSC Part # | C5476962 |
| Packaging | Through Hole,P=9.53mm |
| Customer # | |
| Key Attributes | 0.18~6 -50℃~+120℃ 30A 1x2P 300V Orange 10~26 Through Hole 2 1 9.52mm Through Hole,P=9.53mm Wire to Board RoHS |
| Datasheet | WEIDMULLER 1724720000 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=9.53mm | |
| Wire Gauge - mm2 | 0.18~6 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Orange | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 10~26 | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 9.52mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=9.53mm | |
| Wire Gauge - mm2 | 0.18~6 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Orange | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 10~26 | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 9.52mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3826 | $ 2.38 |
| 200+ | $ 0.9521 | $ 190.42 |
| 500+ | $ 0.9197 | $ 459.85 |
| 1,000+ | $ 0.9043 | $ 904.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=9.53mm | |
| Wire Gauge - mm2 | 0.18~6 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Color | Orange | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 10~26 | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 9.52mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | Through Hole,P=9.53mm | |
| Wire Gauge - mm2 | 0.18~6 | |
| Operating Temperature | -50℃~+120℃ | |
| Current Rating | 30A | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V |
| Type | Description | |
|---|---|---|
| Color | Orange | |
| Number of Pins | 2P | |
| Wire Gauge - AWG | 10~26 | |
| Mounting Type | Through Hole | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 9.52mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MX635-9.52-2P-14-00AH | EATS | Through Hole,P=9.52mm | 200 | $0.1175 $0.1277 | ||
| DB910-9.52-2P-GN-S | DORABO | Through Hole,P=9.52mm | 600 | $0.2998 $0.3368 | ||
| JL636S-95202G01 | JILN | Through Hole,P=9.52mm | 1 | $ 0.2651 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

