LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 14IUH320G product image
Images for reference only

SIEMENS 14IUH320G

Manufacturer
MPN
14IUH320G
LCSC Part #
C5476268
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 14IUH320G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10331.8841$ 10331.88
200+$ 4122.49$ 824498.00
500+$ 3984.7312$ 1992365.60
1,000+$ 3916.6625$ 3916662.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Non-reversing motor starter, Size 3 1/2, three-phase full voltage, solid-state overload relay, OLR current range 50~200A, non-combination type, Type 12 enclosure, indoor dust-tight and drip-proof, standard width enclosure

Applications

AI Translation

Industrial Control