Knowles 1210Y6300471KXT
| Manufacturer | |
| MPN | 1210Y6300471KXT |
| LCSC Part # | C5475911 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 470pF X7R ±10% 630V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y6300471KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8501 | $ 0.85 |
| 200+ | $ 0.3395 | $ 67.90 |
| 500+ | $ 0.3289 | $ 164.45 |
| 1,000+ | $ 0.3228 | $ 322.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C471KBRACTU | KEMET | 1210 | 0 | $ 0.3632 | ||
| C1210C471KBRAC7800 | KEMET | 1210 | 0 | $ 0.4576 | ||
| C1210C471KDRACTU | KEMET | 1210 | 0 | $ 0.3632 | ||
| C1210C471KDRAC7800 | KEMET | 1210 | 0 | $ 0.4576 | ||
| 1210Y6300471KET | Knowles | 1210 | 0 | $ 0.3957 | ||
| 1210J6300471KXT | Knowles | 1210 | 0 | $ 0.2388 | ||
| 1210Y1K00471KXT | Knowles | 1210 | 0 | $ 0.2713 | ||
| 1210J1K00471KXT | Knowles | 1210 | 0 | $ 0.2403 | ||
| 1210Y1K00471KET | Knowles | 1210 | 0 | $ 0.3997 | ||
| 1210J1K20471KXT | Knowles | 1210 | 0 | $ 0.2406 | ||
| 1210Y1K20471KXT | Knowles | 1210 | 0 | $ 0.2743 | ||
| 1210J1K50471KXT | Knowles | 1210 | 0 | $ 0.2406 | ||
| GA1210Y471KXLAT31G | VISHAY | 1210 | 0 | $ 0.0912 | ||
| GA1210Y471KBLAT31G | VISHAY | 1210 | 0 | $ 0.117 | ||
| GA1210Y471KBLAR31G | VISHAY | 1210 | 0 | $ 0.117 | ||
| VJ1210Y471KXLAT5Z | VISHAY | 1210 | 0 | $ 0.3159 | ||
| VJ1210Y471KBLAT4X | VISHAY | 1210 | 0 | $ 0.3004 | ||
| GA1210Y471KXLAR31G | VISHAY | 1210 | 0 | $ 0.4683 | ||
| VJ1210Y471KBGAT4X | VISHAY | 1210 | 0 | $ 0.3129 | ||
| VJ1210Y471KXGAT5Z | VISHAY | 1210 | 0 | $ 0.4477 |

