Knowles 1206J1000470JCT
| Manufacturer | |
| MPN | 1206J1000470JCT |
| LCSC Part # | C5475452 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47pF ±5% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J1000470JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 47pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5001 | $ 0.50 |
| 200+ | $ 0.2001 | $ 40.02 |
| 500+ | $ 0.1925 | $ 96.25 |
| 1,000+ | $ 0.1895 | $ 189.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 47pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPO0BN470 | YAGEO | 1206 | 1,520 | $ 0.0441 | ||
| AC1206JRNPO0BN470 | YAGEO | 1206 | 80 | $ 0.0453 | ||
| C1206C470J1GACAUTO | KEMET | 1206 | 0 | $ 0.1127 | ||
| C1206C470J1GACTU | KEMET | 1206 | 0 | $ 0.0793 | ||
| C1206C470J1HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C470J1HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X470J1HACAUTO | KEMET | 1206 | 0 | $ 0.0445 | ||
| C1206C470J1GALTU | KEMET | 1206 | 0 | $ 0.0934 | ||
| 1206J1000470JCR | Knowles | 1206 | 0 | $ 0.1674 | ||
| 1206Y1000470JCR | Knowles | 1206 | 0 | $ 0.1667 | ||
| 1206J1000470JFR | Knowles | 1206 | 0 | $ 0.2379 | ||
| 1206J1000470JAR | Knowles | 1206 | 0 | $ 0.2379 | ||
| 1206Y1000470JFR | Knowles | 1206 | 0 | $ 0.2448 | ||
| 1206J1000470JAT | Knowles | 1206 | 0 | $ 0.2578 | ||
| 1206J1000470JFT | Knowles | 1206 | 0 | $ 0.251 | ||
| 12061A470JAT2A | Kyocera AVX | 1206 | 0 | $ 0.0893 | ||
| VJ1206A470JLBAJ32 | VISHAY | 1206 | 0 | $ 0.5387 | ||
| VJ1206A470JXBPW1BC | VISHAY | 1206 | 0 | $ 0.0557 | ||
| VJ1206A470JXBMP | VISHAY | 1206 | 0 | $ 0.0622 | ||
| VJ1206A470JXBMC | VISHAY | 1206 | 0 | $ 0.0622 |

