LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 10C24-P125-I10-AD-Z11 product image
Images for reference only

Advanced Energy 10C24-P125-I10-AD-Z11

Manufacturer
MPN
10C24-P125-I10-AD-Z11
LCSC Part #
C5474713
Packaging
-
Customer #
Key Attributes
10kV 23V~30V DC DC Converters RoHS
DatasheetAdvanced Energy 10C24-P125-I10-AD-Z11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2049.9619$ 2049.96
200+$ 1925.3237$ 385064.74
500+$ 1860.9865$ 930493.25
1,000+$ 1829.1962$ 1829196.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAdvanced Energy
Packaging-
Number of Outputs1
Iout12.5mA
Output Voltage10kV
FeaturesProgrammable output voltage
Voltage - Supply23V~30V

Introduction

AI Translation

The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot.

Features

AI Translation
  • Regulated high voltage outputs ranging from 8 to 30 kV DC maximum
  • Single output: positive or negative polarity models
  • Choice of 60, 125, or 250 W maximum power
  • 24 VDC input
  • Output ripple performance <1.0%
  • Controlled high voltage overshoot enhances longevity of external load components
  • Temperature coefficient 50 ppm/°C
  • Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
  • Reliable modular design
  • Factory-configured performance, control and integration options
  • UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)

Applications

AI Translation
  • Capacitive charging and pulsed power applications
  • High potential testing and Electrostatic Discharge (ESD)
  • Automated Test Equipment (ATE)
  • Lasers and opto-electronics
  • Ultrasonic pulse generators