Nexperia 74HCT1G14GW-Q100H
| Manufacturer | |
| Mfr. Part # | 74HCT1G14GW-Q100H |
| LCSC Part # | C547453 |
| Package | TSSOP-5-1.3mm |
| Customer # | |
| Key Attributes | Inverting Schmitt trigger |
| Description | Schmitt trigger 4.5V~5.5V 51ns@5V,50pF 20uA 1 TSSOP-5-1.3mm Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-5-1.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2386 | $ 1.19 |
50+ | $ 0.2358 | $ 11.79 |
150+ | $ 0.2339 | $ 35.09 |
500+ | $ 0.2319 | $ 115.95 |
Standard Packaging 3000/Full
Reel | ||