Nexperia 74HCT175D,652
| Manufacturer | |
| MPN | 74HCT175D,652 |
| LCSC Part # | C547423 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 4 1 33ns@4.5V,50pF SO-16 Flip Flops |
| Datasheet | Nexperia 74HCT175D,652 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HCT Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 5ns | |
| Quiescent Current | 8uA | |
| Hold Time | 0ns | |
| Propagation Delay | 33ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HCT Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 5ns | |
| Quiescent Current | 8uA | |
| Hold Time | 0ns | |
| Propagation Delay | 33ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HCT Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 5ns | |
| Quiescent Current | 8uA | |
| Hold Time | 0ns | |
| Propagation Delay | 33ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 4 | |
| Output Type | Complementary | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74HCT Series | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 4mA | |
| Current - Output Low(IOL) | 4mA | |
| Setup Time | 5ns | |
| Quiescent Current | 8uA | |
| Hold Time | 0ns | |
| Propagation Delay | 33ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Help & FeedbackShow similar products (0) >
C547423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

