LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BORN BNSMH050/24

Manufacturer
BORNAsian Brands
MPN
BNSMH050/24
LCSC Part #
C54741149
Packaging
1206
Customer #
Key Attributes
24V 500mA 40A 1.5A 140mΩ 1206 PTC Resettable Fuses
DatasheetBORN BNSMH050/24
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1206
Operating Temperature-40℃~+125℃
Voltage - Max24V
Hold Current500mA
Current - Max40A
Power Dissipation1.2W
Trip Current1.5A
Pitch-
Height1.15mm
Length3.4mm
Width1.8mm
Resistance @ 25℃140mΩ
Time to Trip(Max)100ms
Resistance - Post Trip (R1) (Max)1.2Ω

Features

AI Translation
  • Operating temperature range: -40°C ~ 125°C
  • Compact design, saves board space
  • RoHS compliant, halogen-free and lead-free
  • Resettable solution with overcurrent and short-circuit protection
  • Fast response to fault current
  • Symmetrical design
  • HF, RoHS, REACH compliant, lead-free

Applications

AI Translation
  • Automotive and Industrial Transportation
  • Inverters
  • Sensor Protection
  • Infotainment/Telematics
  • Outdoor Electronics
  • Climate Control Systems
  • Safety and Communication Systems