LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BNESD9M5.0ST5G product image
  • BNESD9M5.0ST5G thumbnail 1
  • BNESD9M5.0ST5G thumbnail 2
  • BNESD9M5.0ST5G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN BNESD9M5.0ST5G

Manufacturer
BORNAsian Brands
MPN
BNESD9M5.0ST5G
LCSC Part #
C54741146
Packaging
DFN1006-2L
Customer #
Key Attributes
15V 7A@8/20us 105W@8/20us 7.2V Unidirectional 5V DFN1006-2L TVS Diodes
DatasheetBORN BNESD9M5.0ST5G
Alternative Parts2
In-Stock: 9,960
9,960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0368$ 0.74
200+$ 0.0289$ 5.78
600+$ 0.0245$ 14.70
2,000+$ 0.0219$ 43.80
10,000+$ 0.0196$ 196.00
20,000+$ 0.0183$ 366.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingDFN1006-2L
Clamping Voltage15V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)7A@8/20us
Peak Pulse Power Dissipation (Ppp)105W@8/20us
Voltage - Breakdown7.2V
Number of Channels1
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • 105W peak pulse power (pulse duration tp = 8/20µs)
  • Unidirectional configuration
  • Solid-state silicon avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance (typical junction capacitance Cj = 1.4pF)
  • Protection for single data/power line
  • IEC 61000-4-2: contact discharge ±30kV; air discharge ±30kV
  • IEC 61000-4-4 (EFT): 40A (5/50ns)
  • IEC 61000-4-5 (lightning surge): 7A (8/20µs)

Applications

AI Translation
  • Mobile phones and accessories
  • Microprocessor-based devices
  • Personal digital assistants (PDAs)
  • Laptops, desktops, and servers
  • Portable instruments

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BDFN2A051LBORNDFN1006-29,500$ 0.0263
BNSP1003-01ETGBORNDFN1006-2L10,000$ 0.0323