LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lewa Micro LWP4006AD5 product image
  • LWP4006AD5 thumbnail 1
  • LWP4006AD5 thumbnail 2
  • LWP4006AD5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lewa Micro LWP4006AD5

Manufacturer
Lewa MicroAsian Brands
MPN
LWP4006AD5
LCSC Part #
C54740931
Packaging
PDFN-8L(5x6)
Customer #
Key Attributes
85W 40V 100A 1.8V 4mΩ@10V 1 P-Channel P-Channel PDFN-8L(5x6) Single FETs, MOSFETs
DatasheetLewa Micro LWP4006AD5
Alternative Parts1
In-Stock: 4,858
4,858 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.631$ 0.63
10+$ 0.5114$ 5.11
30+$ 0.4524$ 13.57
100+$ 0.3934$ 39.34
500+$ 0.3589$ 179.45
1,000+$ 0.3393$ 339.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLewa Micro
PackagingPDFN-8L(5x6)
Output Capacitance(Coss)722pF
Pd - Power Dissipation85W
ConfigurationStandalone
Operating Temperature-55℃~+150℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)100A
Gate Threshold Voltage (Vgs(th))1.8V
Reverse Transfer Capacitance (Crss@Vds)595pF
RDS(on)4mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)5.609nF
Gate Charge(Qg)133nC
Vgs±20V
TypeP-Channel

Introduction

AI Translation

The LWP4006AD5 utilizes trench technology and design to deliver excellent on-resistance (RDS(ON)) and low gate charge. It is suitable for a wide range of applications. Available in a PDFN5×6-8L package, compliant with RoHS and halogen-free standards.

Features

AI Translation
  • Fast switching
  • Low gate charge and on-resistance (RDS(ON))
  • Low reverse transfer capacitance

Applications

AI Translation
  • Battery switch applications
  • Hard switching and high-frequency circuits
  • Power management

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LWS6008AD5Lewa MicroPDFN-8L(5x6)0$ 0.8219