Antenk AW3045V-1x8NP
| Manufacturer | AntenkAsian Brands |
| MPN | AW3045V-1x8NP |
| LCSC Part # | C54740700 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | 3mm Through Hole 5A 250V -25℃~+85℃ 8P Black 8 1 1x8P Through Hole,P=3mm Headers, Male Pins |
| Datasheet | Antenk AW3045V-1x8NP |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Antenk | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 8P | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.65mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Antenk | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 8P | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.65mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Voltage: 250V AC/DC
- Rated Current: 5A AC/DC
- Withstanding Voltage: 1500V AC/min
- Insulation Resistance: 1000MΩ min
- Temperature Range: -25℃ ~ +85℃
- Contact Resistance: 20mΩ max (wafer)
- Part Number: AW3045V-NP
- Poles: 2 - 12 poles
- Housing Material: LCP UL94 V-0 Black
- Marked dimensions must be recorded
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1975 | $ 0.20 |
| 200+ | $ 0.0788 | $ 15.76 |
| 500+ | $ 0.0762 | $ 38.10 |
| 1,000+ | $ 0.0749 | $ 74.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Antenk | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 8P | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.65mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Antenk | |
| Packaging | Through Hole,P=3mm | |
| Pitch | 3mm | |
| Connector Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 8P | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.65mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated Voltage: 250V AC/DC
- Rated Current: 5A AC/DC
- Withstanding Voltage: 1500V AC/min
- Insulation Resistance: 1000MΩ min
- Temperature Range: -25℃ ~ +85℃
- Contact Resistance: 20mΩ max (wafer)
- Part Number: AW3045V-NP
- Poles: 2 - 12 poles
- Housing Material: LCP UL94 V-0 Black
- Marked dimensions must be recorded
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

