LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 10129382-930004BLF product image
Images for reference only

Amphenol 10129382-930004BLF

Manufacturer
MPN
10129382-930004BLF
LCSC Part #
C5473558
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
Pin Header 30 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -55℃~+105℃
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1759$ 1.18
200+$ 0.4698$ 93.96
500+$ 0.4546$ 227.30
1,000+$ 0.4471$ 447.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingThrough Hole,Right Angle,P=2.54mm
Connector TypeRight Angle
Pitch2.54mm
Current Rating3A
Voltage Rating (Max)110V
Number of PINs30P
Operating Temperature-55℃~+105℃
Contact MaterialCopper alloy
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.