3M 10126-900APL
| Manufacturer | |
| MPN | 10126-900APL |
| LCSC Part # | C5473446 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | 26P Clamping plate Through Hole,P=1.27mm Centronics Connectors RoHS |
| Datasheet | 3M 10126-900APL |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Male | |
| Interface Form | SCSI | |
| Number of Pins | 26P | |
| Mounting Type | Clamping plate |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Male |
| Type | Description | |
|---|---|---|
| Interface Form | SCSI | |
| Number of Pins | 26P | |
| Mounting Type | Clamping plate |
Help & FeedbackShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.6259 | $ 14.63 |
| 10+ | $ 13.9765 | $ 139.77 |
| 30+ | $ 12.8492 | $ 385.48 |
| 100+ | $ 11.8665 | $ 1186.65 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Male | |
| Interface Form | SCSI | |
| Number of Pins | 26P | |
| Mounting Type | Clamping plate |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | Through Hole,P=1.27mm | |
| Connector Type | Male |
| Type | Description | |
|---|---|---|
| Interface Form | SCSI | |
| Number of Pins | 26P | |
| Mounting Type | Clamping plate |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



