Cornell Dubilier Electronics 105LC3600KL505HM6
| Manufacturer | |
| MPN | 105LC3600KL505HM6 |
| LCSC Part # | C5472320 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1uF 600V -40℃~+85℃ ±10% Film Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics 105LC3600KL505HM6 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 1uF | |
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 364.7216 | $ 364.72 |
| 201+ | $ 145.5262 | $ 29250.77 |
| 501+ | $ 140.6636 | $ 70472.46 |
| 999+ | $ 138.2604 | $ 138122.14 |
Standard Packaging3/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 1uF | |
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 600V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFT2J105K0DR280NY100 | Dersonic | Through Hole | 66 | $0.5793 $0.6097 | ||
| MPP105K630D04 | Jimson | Through Hole,P=15mm | 55 | $ 0.274 | ||
| 228CB0037 | KNSCHA | Through Hole,P=27.5mm | 11 | $ 0.4785 | ||
| 228CB0014 | KNSCHA | Through Hole,P=27.5mm | 5 | $0.4396 $0.4995 | ||
| 105HC3600K4VM6 | Cornell Dubilier Electronics | - | 0 | $ 653.2843 | ||
| 105HC3B600K2SM6 | Cornell Dubilier Electronics | - | 0 | $ 749.3556 | ||
| 105LC3600K5LM8 | Cornell Dubilier Electronics | - | 0 | $ 341.094 | ||
| 105HC3600K2EM8 | Cornell Dubilier Electronics | - | 0 | $ 600.7635 | ||
| 105HC3600K4TM6 | Cornell Dubilier Electronics | - | 0 | $ 614.941 | ||
| 105HC4700K2UM8 | Cornell Dubilier Electronics | - | 0 | $ 703.9225 |

