Nexperia 74HC75DB,118
| Manufacturer | |
| MPN | 74HC75DB,118 |
| LCSC Part # | C547167 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | D Latch 2V~6V 4 12ns SSOP-16-208mil Latches |
| Datasheet | Nexperia 74HC75DB,118 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Quiescent Current | 160uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 5.2mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Complementary | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Gates | 4 | |
| Setup Time | 12ns | |
| Hold Time | 3ns | |
| Propagation Delay | 12ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Quiescent Current | 160uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Complementary | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Gates | 4 | |
| Setup Time | 12ns | |
| Hold Time | 3ns | |
| Propagation Delay | 12ns |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Quiescent Current | 160uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 5.2mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Complementary | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Gates | 4 | |
| Setup Time | 12ns | |
| Hold Time | 3ns | |
| Propagation Delay | 12ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-16-208mil | |
| Quiescent Current | 160uA | |
| Series | 74HC | |
| Logic Type | D Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Complementary | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Gates | 4 | |
| Setup Time | 12ns | |
| Hold Time | 3ns | |
| Propagation Delay | 12ns |
Help & FeedbackShow similar products (0) >
C547167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

