Nexperia 74HC7541DB,112
| Manufacturer | |
| MPN | 74HC7541DB,112 |
| LCSC Part # | C547162 |
| Packaging | SSOP-20-5.2mm |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 8 1 30ns@4.5V,50pF SSOP-20-5.2mm Buffers, Drivers, Receivers, Transceivers |
| Datasheet | Nexperia 74HC7541DB,112 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-20-5.2mm | |
| Function | Output enable | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 30ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-20-5.2mm | |
| Function | Output enable | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 30ns@4.5V,50pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Non-inverting outputs
- Low-power dissipation
- Input levels:
- For 74HC7541: CMOS level
- For 74HCT7541: TTL level
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-20-5.2mm | |
| Function | Output enable | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 30ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-20-5.2mm | |
| Function | Output enable | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 30ns@4.5V,50pF |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Non-inverting outputs
- Low-power dissipation
- Input levels:
- For 74HC7541: CMOS level
- For 74HCT7541: TTL level
- Complies with JEDEC standard no. 7A
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
C547162 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

