LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HC73D,652

Manufacturer
MPN
74HC73D,652
LCSC Part #
C547145
Packaging
SOP-14
Customer #
Key Attributes
2V~6V 1 2 27ns@6V,50pF SOP-14 Flip Flops RoHS
DatasheetNexperia 74HC73D,652
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingSOP-14
Voltage - Supply2V~6V
Number of Bits per Element1
Output TypeComplementary
Operating Temperature-40℃~+125℃
Series74HC Series
Synchronous/AsynchronousAsynchronous
Current - Output High(IOH)-
Number of Elements2
Current - Output Low(IOL)5.2mA
Setup Time14ns
Quiescent Current4uA
Hold Time3ns
Propagation Delay27ns@6V,50pF
Trigger TypeFalling Edge

Features

AI Translation
  • Low-power dissipation
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +80 ℃ and from -40 ℃ to +125 ℃