LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 116-93-950-61-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 116-93-950-61-001000

Manufacturer
MPN
116-93-950-61-001000
LCSC Part #
C5471313
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 50P DIP Gold -55℃~+125℃ Through Hole IC Sockets
DatasheetMill-Max Mfg. Corp. 116-93-950-61-001000
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.6685$ 48.67
200+$ 19.4201$ 3884.02
496+$ 18.7709$ 9310.37
1,000+$ 18.4503$ 18450.30
Standard Packaging8/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole
Pitch2.54mm
Number of Positions50P
Adaptation Package TypeDIP
Contact PlatingGold
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.