LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HC597DB,118

Manufacturer
MPN
74HC597DB,118
LCSC Part #
C547131
Packaging
SSOP-16-208mil
Customer #
Key Attributes
2V~6V 25mA 16ns@6V,50pF SSOP-16-208mil Shift Registers
DatasheetNexperia 74HC597DB,118
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerNexperia
PackagingSSOP-16-208mil
Operating temperature-40℃~+125℃
Pd - Power Dissipation500mW
Voltage - Supply2V~6V
Output Type-
Series74HC
Number of Elements-
Output Current25mA
FeaturesAsynchronous clear function;Asynchronous parallel load function
Propagation Delay16ns@6V,50pF
Function-

Introduction

AI Translation

The 74HC597; 74HCT597 is an 8-bit shift register with input flip-flops. It consists of an 8-bit storage register feeding a parallel-in, serial-out 8-bit shift register. Both the storage register and the shift register have positive edge-triggered clocks. The shift register also has direct load (from storage) and clear inputs. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC

Features

AI Translation
  • Complies with JEDEC standard JESD7A
  • Input levels:
    • For 74HC597: CMOS level
    • For 74HCT597: TTL level
  • 8-bit parallel storage register inputs
  • Shift register has direct overriding load and clear
  • ESD protection:
    • HBM EIA/JESD22-A114F exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Multiple package options