LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 123-11-648-41-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 123-11-648-41-001000

Manufacturer
MPN
123-11-648-41-001000
LCSC Part #
C5471147
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 48P DIP -55℃~+125℃ Through Hole IC Sockets RoHS
DatasheetMill-Max Mfg. Corp. 123-11-648-41-001000
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.183$ 30.18
200+$ 12.0445$ 2408.90
496+$ 11.6414$ 5774.13
1,000+$ 11.4422$ 11442.20
Standard Packaging8/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerMill-Max Mfg. Corp.
PackagingThrough Hole
Pitch2.54mm
Number of Positions48P
Adaptation Package TypeDIP
Contact Plating-
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.