Adafruit Industries 1097
| Fabricante | |
| Cód. da peça | 1097 |
| Nº LCSC | C5470807 |
| Emb. | SIP-7 |
| Número do Cliente | |
| Atrib. princ. | 315MHz SIP-7 RF Receivers RoHS |
| Folha de Dados | Adafruit Industries 1097 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | RF and Wireless/RF Receivers | |
| Fabricante | Adafruit Industries | |
| Emb. | SIP-7 | |
| Features | - | |
| Frequency | 315MHz |
| Tipo | Descrição | |
|---|---|---|
| Categoria | RF and Wireless/RF Receivers | |
| Fabricante | Adafruit Industries | |
| Emb. | SIP-7 |
| Tipo | Descrição | |
|---|---|---|
| Features | - | |
| Frequency | 315MHz |
Descrição
These Simple RF receivers are the easiest way possible to add wireless control, painlessly! There's no programming, configuring or addressing - simply power the receiver with 5-10VDC and press the buttons on our matching RF keyfob remote. When the A button is pressed, it activates the first pin, when the B button is pressed, it activates the second one, and so forth for all four buttons. There's no microcontroller required, its just a simple one-to-one link.
These modules make it easy to control your project once its in an enclosure or from across the room, but there are some things to watch out for. One is that they do not have 'addressing' - if you have multiple receivers in a room, they'll all work at the same time with a single remote. Another is that there's no error checking or bi-directional link - that means the remote doesn't know if the module received the message or not. Third, there are a few different types of receivers and each one looks identical but they're act differently!
o The M4 momentary type acts like a push button - when the A button is held down, the matching pin goes high. When the A button is released, the matching pin goes low. The pins only go high when a button is pressed o The T4 toggle type acts like an alternating toggle switch - when the A button is pressed the first time, the matching pin goes high. When the A button is pressed a second time, the matching pin goes low. The pins are turned on and off by repeated presses o The L4 latch type acts like a selector switch - when the A button is pressed the first time, the matching pin goes high. When the B button is pressed it turns A's pin off and turns B's pin on. When C is pressed, it turns B off, etc. Only one is on at a time. If you press the same button twice, it doesn't turn that pin off.
This product ID is for the Toggle T4 type! It only includes the receiver module, you will also need to pick up a keyfob transmitter.
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 13.1013 | $ 13.10 |
| 200+ | $ 5.2278 | $ 1045.56 |
| 500+ | $ 5.0536 | $ 2526.80 |
| 1,000+ | $ 4.9672 | $ 4967.20 |
Encapsulamento Padrão1/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | RF and Wireless/RF Receivers | |
| Fabricante | Adafruit Industries | |
| Emb. | SIP-7 | |
| Features | - | |
| Frequency | 315MHz |
| Tipo | Descrição | |
|---|---|---|
| Categoria | RF and Wireless/RF Receivers | |
| Fabricante | Adafruit Industries | |
| Emb. | SIP-7 |
| Tipo | Descrição | |
|---|---|---|
| Features | - | |
| Frequency | 315MHz |
Descrição
These Simple RF receivers are the easiest way possible to add wireless control, painlessly! There's no programming, configuring or addressing - simply power the receiver with 5-10VDC and press the buttons on our matching RF keyfob remote. When the A button is pressed, it activates the first pin, when the B button is pressed, it activates the second one, and so forth for all four buttons. There's no microcontroller required, its just a simple one-to-one link.
These modules make it easy to control your project once its in an enclosure or from across the room, but there are some things to watch out for. One is that they do not have 'addressing' - if you have multiple receivers in a room, they'll all work at the same time with a single remote. Another is that there's no error checking or bi-directional link - that means the remote doesn't know if the module received the message or not. Third, there are a few different types of receivers and each one looks identical but they're act differently!
o The M4 momentary type acts like a push button - when the A button is held down, the matching pin goes high. When the A button is released, the matching pin goes low. The pins only go high when a button is pressed o The T4 toggle type acts like an alternating toggle switch - when the A button is pressed the first time, the matching pin goes high. When the A button is pressed a second time, the matching pin goes low. The pins are turned on and off by repeated presses o The L4 latch type acts like a selector switch - when the A button is pressed the first time, the matching pin goes high. When the B button is pressed it turns A's pin off and turns B's pin on. When C is pressed, it turns B off, etc. Only one is on at a time. If you press the same button twice, it doesn't turn that pin off.
This product ID is for the Toggle T4 type! It only includes the receiver module, you will also need to pick up a keyfob transmitter.
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

