LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HC4067BQ,118

Manufacturer
MPN
74HC4067BQ,118
LCSC Part #
C547033
Packaging
DHVQFN-24(3.5x5.5)
Customer #
Key Attributes
16-channel analog multiplexer/demultiplexer
DatasheetNexperia 74HC4067BQ,118
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingDHVQFN-24(3.5x5.5)
FeaturesBidirectional analog channel;Glitch-free switching
Turn-on time32ns
Turn-off time26ns
Number of Channels1
Voltage - Supply2V~10V
Ron80Ω
Switch Circuit16:1
Propagation Delay9ns
Operating Temperature-40℃~+125℃
Con3.5pF
Bandwidth90MHz

Introduction

AI Translation

The 74HC4067; 74HCT4067 is a single-pole 16-throw analog switch (SP16T) suitable for use in analog or digital 16:1 multiplexer/demultiplexer applications. The switch features four digital select inputs (S0, S1, S2 and S3), sixteen independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 10.0 V
  • Input levels S0, S1, S2, S3 and E inputs: For 74HC4067: CMOS level; For 74HCT4067: TTL level
  • CMOS low power dissipation
  • High noise immunity
  • Low ON resistance: 80 Ω (typical) at VCC = 4.5 V; 70 Ω (typical) at VCC = 6.0 V; 60 Ω (typical) at VCC = 9.0 V
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • ESD protection: HBM JESD22-A114F exceeds 2000 V; MM JESD22-A115-A exceeds 200 V; CDM JESD22-C101E exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C
  • Typical ‘break before make’ built-in

Applications

AI Translation
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating